There are no models available for this part yet.
Overview of T491D226K020AT4069 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T491D226K020AT4069 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T491D226K020AT4069-ND
|
DigiKey | CAP TANT 22UF 10% 20V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4320 | Buy Now | |
DISTI #
T491D226K020AT4069
|
Avnet Americas | CAP 22UF 20VDC 10% 7.3 X 4.3 X 2.8MM SMD 7343-31 - Tape and Reel (Alt: T491D226K020AT4069) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
80-T491D226K20AT4069
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% RoHS: Compliant | 0 |
|
$0.3490 / $0.4080 | Order Now |