Part Details for T491D226M020AT7111 by KEMET Corporation
Overview of T491D226M020AT7111 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D226M020AT7111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D226M020AT7111-ND
|
DigiKey | CAP TANT 22UF 20% 20V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4290 | Buy Now |
DISTI #
T491D226M020AT7111
|
Avnet Americas | 22.0UF 20.0V - Tape and Reel (Alt: T491D226M020AT7111) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-491D226M020AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 20% RoHS: Compliant | 0 |
|
$0.3480 / $0.4070 | Order Now |