-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6148
|
Newark | Cap, 220Uf, 6.3V, Tant, Case D Rohs Compliant: Yes |Kemet T491D227M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.5650 / $0.6690 | Buy Now |
DISTI #
18AC7916
|
Newark | Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Kemet T491D227M006AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 313 |
|
$0.7620 / $0.9620 | Buy Now |
DISTI #
10J6547
|
Newark | Tantalum Capacitor, 220Uf 6V, 0.7 Ohm, 0.2, 7343-31, Full Reel, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T491D227M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5770 | Buy Now |
DISTI #
57K1995
|
Newark | Capacitor Tant, 220Uf 6V, 0.7 Ohm, 0.2, 7343-31, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Product Width:4.3Mmrohs Compliant: Yes |Kemet T491D227M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8050 | Buy Now |
DISTI #
399-8380-1-ND
|
DigiKey | CAP TANT 220UF 20% 6.3V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7524 In Stock |
|
$0.5128 / $1.5300 | Buy Now |
DISTI #
T491D227M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D227M006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5973 / $0.7168 | Buy Now |
DISTI #
80-T491D227M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF 2917 20% ESR=700mOhms RoHS: Compliant | 4151 |
|
$0.4980 / $1.2000 | Buy Now |
DISTI #
V72:2272_09025104
|
Arrow Electronics | Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2129 Container: Cut Strips | Americas - 346 |
|
$0.5054 / $0.5127 | Buy Now |
DISTI #
59196550
|
Verical | Cap Tant Solid 220uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R RoHS: Compliant Min Qty: 194 Package Multiple: 1 Date Code: 2129 | Americas - 346 |
|
$0.5054 / $0.5144 | Buy Now |
|
Bristol Electronics | 455 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D227M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D227M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D227M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D227M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-020MBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491D227M006AT vs 07016-020MBH |
595D227X06R3D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D227M006AT vs 595D227X06R3D2W |
T86D227M6R3NBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | T491D227M006AT vs T86D227M6R3NBSS |
TA006TCM227MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491D227M006AT vs TA006TCM227MDR |
293D227X06R3D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D227M006AT vs 293D227X06R3D8W |
T83D227M6R3UAAL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491D227M006AT vs T83D227M6R3UAAL |
07016-020MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491D227M006AT vs 07016-020MCH |
ECST0JD227R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T491D227M006AT vs ECST0JD227R |
B45197A1227M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D227M006AT vs B45197A1227M406 |
SL5-0J227M-RDO | CAP,TANTALUM / TA2O5,220UF,6.3VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | T491D227M006AT vs SL5-0J227M-RDO |