Part Details for T491D227M006AT4860 by KEMET Corporation
Overview of T491D227M006AT4860 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D227M006AT4860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D227M006AT4860-ND
|
DigiKey | CAP TANT 220UF 20% 6.3V 2917 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6837 | Buy Now |
DISTI #
T491D227M006AT4860
|
Avnet Americas | 220.UF 6.0V - Tape and Reel (Alt: T491D227M006AT4860) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5973 / $0.7168 | Buy Now |
DISTI #
80-491D227M6AT4860
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 220uF 20% RoHS: Compliant | 0 |
|
$0.5260 / $0.6000 | Order Now |