Capacitors
T491D336K010ATAUTO7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917

Overview of T491D336K010ATAUTO7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491D336K010ATAUTO7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T491D336K010ATAUTO7280TR-ND
DigiKey CAP TANT SMD Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.3954
$0.3954 Buy Now

CAD Models for T491D336K010ATAUTO7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491D336K010ATAUTO7280 by KEMET Corporation

T491D336K010ATAUTO7280
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.0033 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
AEC-Q200
Ripple Current
173.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491D336K010ATAUTO7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917
    VS

Alternate Parts for T491D336K010ATAUTO7280

This table gives cross-reference parts and alternative options found for T491D336K010ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D336K010ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD336K010CDLZ0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CDLZ0024
TBJD336K010CFLB9045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CFLB9045
TBJD336K010CWMDTH24 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CWMDTH24
TBJD336K010CDMC0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CDMC0945
TBJD336K010CKLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CKLD0023
TBJD336K010CCLB0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CCLB0924
TBJD336K010CCSC0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CCSC0023
TBJD336K010CRLZT745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CRLZT745
TBJD336K010CRLD0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 Kyocera AVX Components T491D336K010ATAUTO7280 vs TBJD336K010CRLD0923
T496D336K010DH61207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, KEMET Corporation T491D336K010ATAUTO7280 vs T496D336K010DH61207610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491D336K010ATAUTO7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491D336K010ATAUTO7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491D336K010ATAUTO7280 would you like to use for your alert(s)?
  • Please alert me when T491D336K010ATAUTO7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491D336K010ATAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491D336K010ATAUTO7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491D336K010ATAUTO7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491D336K010ATAUTO7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491D336K010ATAUTO7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: