Part Details for T491D336K020AH4847 by KEMET Corporation
Overview of T491D336K020AH4847 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D336K020AH4847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D336K020AH4847-ND
|
DigiKey | CAP TANT 33UF 10% 20V 2917 Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5090 | Buy Now |
DISTI #
T491D336K020AH4847
|
Avnet Americas | 33.0UF 20.0V - Tape and Reel (Alt: T491D336K020AH4847) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |