Part Details for T491D336K020ZG by KEMET Corporation
Overview of T491D336K020ZG by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D336K020ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6509
|
Newark | 33.0Uf 20.0V |Kemet T491D336K020ZG Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6610 / $0.8950 | Buy Now |
DISTI #
T491D336K020ZG-ND
|
DigiKey | CAP TANT 33UF 10% 20V 2917 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T491D336K020ZG
|
Avnet Americas | Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 125°C T/R - Tape and Reel (Alt: T491D336K020ZG) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491D336K020ZG
|
Avnet Americas | Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 125°C T/R - Tape and Reel (Alt: T491D336K020ZG) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |
Part Details for T491D336K020ZG
T491D336K020ZG CAD Models
T491D336K020ZG Part Data Attributes:
|
T491D336K020ZG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D336K020ZG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 390 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D336K020ZG
This table gives cross-reference parts and alternative options found for T491D336K020ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D336K020ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D336X9020D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D336K020ZG vs 593D336X9020D2TE3 |
T495D336K020AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T491D336K020ZG vs T495D336K020AS-F |
T86D336K020UCBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | T491D336K020ZG vs T86D336K020UCBL |
TR3D336K020D0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D336K020ZG vs TR3D336K020D0200 |
T450D13361DKAP | CAP,TANTALUM / TA2O5,33UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D336K020ZG vs T450D13361DKAP |
TF3D336K020E0350 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T491D336K020ZG vs TF3D336K020E0350 |
267N2002336KLD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491D336K020ZG vs 267N2002336KLD |
T86D336K020USBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | T491D336K020ZG vs T86D336K020USBS |
T86D336K020MBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | T491D336K020ZG vs T86D336K020MBAL |
T86D336K020UBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | T491D336K020ZG vs T86D336K020UBBL |