Capacitors
T491D336K035AG
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP

Overview of T491D336K035AG by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491D336K035AG by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2410
Newark 33.0Uf 35.0V |Kemet T491D336K035AG RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.2500
  • 2,000 $2.1400
  • 4,000 $1.9900
  • 8,000 $1.8600
  • 12,000 $1.7900
  • 20,000 $1.7600
$1.7600 / $2.2500 Buy Now
DISTI # T491D336K035AG-ND
DigiKey CAP TANT 33UF 10% 35V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $1.9939
$1.9939 Buy Now
DISTI # T491D336K035AG
Avnet Americas Capacitor Tantalum 33uF 10% 35V 2-Pin Surface Mount - Tape and Reel (Alt: T491D336K035AG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T491D336K035AG
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 33uF 10% ESR=0.6Ohms RoHS: Compliant 0
  • 500 $1.9900
  • 2,000 $1.9000
$1.9000 / $1.9900 Order Now

CAD Models for T491D336K035AG by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491D336K035AG by KEMET Corporation

T491D336K035AG
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
600 mΩ
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.0116 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
200 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
GOLD
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491D336K035AG
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T491D336K035AG

This table gives cross-reference parts and alternative options found for T491D336K035AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D336K035AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D336K035CH621C7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336K035AG vs T493D336K035CH621C7610
T493D336K035CB621A7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336K035AG vs T493D336K035CB621A7610
T493D336K035AB61107280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, KEMET Corporation T491D336K035AG vs T493D336K035AB61107280
T493D336K035CC651A7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336K035AG vs T493D336K035CC651A7280
T493D336K035CC641B7280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336K035AG vs T493D336K035CC641B7280
T493D336K035CH651B7610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336K035AG vs T493D336K035CH651B7610
T493D336K035CH641AWAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336K035AG vs T493D336K035CH641AWAFL
T493D336K035BK63107280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 33uF, 2917, KEMET Corporation T491D336K035AG vs T493D336K035BK63107280
T495D336K035AGA3007280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 KEMET Corporation T491D336K035AG vs T495D336K035AGA3007280
T494D336K035ATAUTO Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2917 KEMET Corporation T491D336K035AG vs T494D336K035ATAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491D336K035AG by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491D336K035AG by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491D336K035AG would you like to use for your alert(s)?
  • Please alert me when T491D336K035AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491D336K035AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491D336K035AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491D336K035AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491D336K035AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491D336K035AG by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: