-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W0040
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 33 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D336K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10176 |
|
$1.5800 / $3.3600 | Buy Now |
DISTI #
89W0513
|
Newark | Tantalum Capacitor, 33Uf, 35V, 7343-31 10%, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:500Ma Rohs Compliant: Yes |Kemet T491D336K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8900 | Buy Now |
DISTI #
04X9100
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 33 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D336K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0500 | Buy Now |
DISTI #
60M2163
|
Newark | Tantalum Capacitor, 33Uf, 35V, 7343-31 10%, Full Reel, Capacitance:33Μf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.6Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:-Rohs Compliant: Yes |Kemet T491D336K035AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.5700 | Buy Now |
DISTI #
399-5169-1-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33339 In Stock |
|
$1.6056 / $2.8300 | Buy Now |
DISTI #
T491D336K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D336K035AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.9267 / $2.3121 | Buy Now |
DISTI #
80-T491D336K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 2917 10% ESR=600mOhms RoHS: Compliant | 871 |
|
$1.4300 / $3.2300 | Buy Now |
DISTI #
V72:2272_09025536
|
Arrow Electronics | Cap Tant Solid 33uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2231 Container: Cut Strips | Americas - 3 |
|
$1.6470 | Buy Now |
DISTI #
77354481
|
Verical | Cap Tant Solid 33uF 35V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1087 |
|
$1.3846 / $1.9845 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.6875 / $2.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D336K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D336K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |