Part Details for T491D336M016AT4081 by KEMET Corporation
Overview of T491D336M016AT4081 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D336M016AT4081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D336M016AT4081-ND
|
DigiKey | CAP TANT 33UF 20% 16V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6865 | Buy Now |
DISTI #
T491D336M016AT4081
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D336M016AT4081) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491D336M16AT4081
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 20% RoHS: Compliant | 0 |
|
$0.5580 / $0.6420 | Order Now |
DISTI #
T491D336M016AT4081
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] (Alt: T491D336M016AT4081) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |