Capacitors
T491D336M020AH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP

Overview of T491D336M020AH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491D336M020AH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 88K7246
Newark Capacitor,33Uf,20Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491D336M020AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.5670
  • 1,000 $0.5450
  • 2,000 $0.4940
  • 4,000 $0.4440
  • 6,000 $0.4280
  • 10,000 $0.4190
$0.4190 / $0.5670 Buy Now
DISTI # T491D336M020AH-ND
DigiKey CAP TANT 33UF 20% 20V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $0.5402
$0.5402 Buy Now
DISTI # T491D336M020AH
Avnet Americas Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D336M020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.5059
$0.5059 Buy Now
DISTI # 80-T491D336M020AH
Mouser Electronics Tantalum Capacitors - Solid SMD 20V 33uF 2917 20% ESR=800mOhms RoHS: Not Compliant 0
  • 1 $0.9700
  • 10 $0.7790
  • 100 $0.6360
  • 500 $0.5400
  • 1,000 $0.5110
  • 2,500 $0.4890
  • 5,000 $0.4720
  • 10,000 $0.4640
$0.4640 / $0.9700 Order Now
DISTI # T491D336M020AH
TTI Tantalum Capacitors - Solid SMD 20V 33uF 2917 20% ESR=800mOhms Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 0
  • 500 $0.5230
  • 1,000 $0.5050
  • 2,500 $0.4840
  • 5,000 $0.4440
  • 10,000 $0.4190
$0.4190 / $0.5230 Buy Now
DISTI # T491D336M020AH
Avnet Abacus Surface Mount Tantalum Capacitor, 33 uF, 20 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D336M020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491D336M020AH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491D336M020AH by KEMET Corporation

T491D336M020AH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0066 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
173.2 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491D336M020AH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T491D336M020AH

This table gives cross-reference parts and alternative options found for T491D336M020AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D336M020AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D336M020CH651C7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T491D336M020AH vs T496D336M020CH651C7640
T496D336M020CH632AWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T491D336M020AH vs T496D336M020CH632AWAFL
T493D336M020CH63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T491D336M020AH vs T493D336M020CH63107280
T493D336M020CK6112 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336M020AH vs T493D336M020CK6112
T493D336M020CK62307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T491D336M020AH vs T493D336M020CK62307280
T493D336M020CN6120 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T491D336M020AH vs T493D336M020CN6120
T496D336M020DH61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917 KEMET Corporation T491D336M020AH vs T496D336M020DH61107280
T496D336M020CT621B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T491D336M020AH vs T496D336M020CT621B7280
T496D336M020CT611C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T491D336M020AH vs T496D336M020CT611C7280
T493D336M020AT6132 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336M020AH vs T493D336M020AT6132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491D336M020AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491D336M020AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491D336M020AH would you like to use for your alert(s)?
  • Please alert me when T491D336M020AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491D336M020AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491D336M020AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491D336M020AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491D336M020AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491D336M020AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: