Part Details for T491D476M010AT4047 by KEMET Corporation
Overview of T491D476M010AT4047 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D476M010AT4047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D476M010AT4047-ND
|
DigiKey | CAP TANT 47UF 20% 10V 2917 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3703 | Buy Now |
DISTI #
T491D476M010AT4047
|
Avnet Americas | 47.0UF 10.0V - Tape and Reel (Alt: T491D476M010AT4047) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2715 / $0.3167 | Buy Now |
DISTI #
80-T491D476M10AT4047
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 47uF 20% RoHS: Compliant | 0 |
|
$0.2740 / $0.3690 | Order Now |
DISTI #
T491D476M010AT4047
|
Avnet Americas | 47.0UF 10.0V - Tape and Reel (Alt: T491D476M010AT4047) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2715 / $0.3167 | Buy Now |