-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4694
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 47 F, 20%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D476M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 5500 |
|
$0.4040 / $0.4180 | Buy Now |
DISTI #
42Y1160
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 47 F, 20%, 16 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D476M016AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.6330 / $0.6880 | Buy Now |
DISTI #
87H4420
|
Newark | Tantalum Capacitor, 47Uf 16V, 0.8 Ohm, 0.2, 7343-31, Full Reel, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491D476M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5920 | Buy Now |
DISTI #
57K2027
|
Newark | Tantalum Capacitor, 47Uf 16V, 0.8 Ohm, 0.2, 7343-31, Capacitance:47Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491D476M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6670 | Buy Now |
DISTI #
399-8392-1-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20503 In Stock |
|
$0.3180 / $0.9700 | Buy Now |
DISTI #
T491D476M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D476M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.3318 / $0.3871 | Buy Now |
DISTI #
T491D476M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D476M016AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3539 / $0.4092 | Buy Now |
DISTI #
80-T491D476M016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=800mOhms RoHS: Compliant | 10251 |
|
$0.3180 / $0.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 660 |
|
$0.2400 / $0.7500 | Buy Now |
|
Bristol Electronics | 2836 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D476M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D476M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D476M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D476M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R3476M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491D476M016AT vs B45198R3476M409 |
TCS476M16D712 | CAP,TANTALUM / TA2O5,47UF,16VDC,20% -TOL,20% +TOL | Cornell Dubilier Electronics Inc | T491D476M016AT vs TCS476M16D712 |
T450D14761CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | T491D476M016AT vs T450D14761CMB |
B45116D4769M157 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D476M016AT vs B45116D4769M157 |
SY3-1C476M-RD0 | Tantalum Capacitor, Non-polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | ELNA America Inc | T491D476M016AT vs SY3-1C476M-RD0 |
293D476X0016D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D476M016AT vs 293D476X0016D2WE3 |
TMC1CE476MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T491D476M016AT vs TMC1CE476MLRH |
T495D476M016AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T491D476M016AT vs T495D476M016AS |
T83D476M016UBCS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T491D476M016AT vs T83D476M016UBCS |
T450D14761CMAB | CAP,TANTALUM / TA2O5,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491D476M016AT vs T450D14761CMAB |