There are no models available for this part yet.
Overview of T491D686K006AT7111 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T491D686K006AT7111 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T491D686K006AT7111-ND
|
DigiKey | CAP TANT 68UF 10% 6.3V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4828 | Buy Now | |
DISTI #
80-T491D686K6AT7111
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 68uF 10% RoHS: Compliant | 0 |
|
$0.3690 / $0.4270 | Order Now |