-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2078
|
Newark | Capacitor Tant, 2.2Uf 16V, 15 Ohm, 0.2, 3216-12, Capacitance:2.2µf, Capacitance Tolerance:± 20%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:15Ohm Rohs Compliant: Yes |Kemet T491S225M016AT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5180 | Buy Now |
DISTI #
18K7333
|
Newark | Capacitor Tant, 2.2Uf 16V, 15 Ohm, 0.2, 3216-12, Full Reel, Capacitance:2.2µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:15Ohm, Manufacturer Size Code:S, Failure Rate:- Rohs Compliant: Yes |Kemet T491S225M016AT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3520 / $0.4150 | Buy Now |
DISTI #
T491S225M016AT-ND
|
DigiKey | CAP TANT 2.2UF 20% 16V 1206 Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3733 | Buy Now |
DISTI #
80-T491S225M016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 2.2uF 1206 20% ESR=15ohms RoHS: Compliant | 0 |
|
$0.3390 / $0.3730 | Order Now |
DISTI #
T491S225M016AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, � 20%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: T491S225M016AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491S225M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S225M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 25.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491S225M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S225M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494S225M016AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491S225M016AT vs T494S225M016AT7280 |
TEESVA21C225M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491S225M016AT vs TEESVA21C225M8R |
T491S225M016AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S225M016AT vs T491S225M016AH |
F921C225MAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491S225M016AT vs F921C225MAE |
T491S225M016AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491S225M016AT vs T491S225M016AM |
TLESVA21C225M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491S225M016AT vs TLESVA21C225M8RE |
T494S225M016AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491S225M016AT vs T494S225M016AN7280 |
T491S225M016AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491S225M016AT vs T491S225M016AN7280 |
T494S225M016AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491S225M016AT vs T494S225M016AM |
T494S225M016AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491S225M016AT vs T494S225M016AM7280 |