-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491T106K016AH
|
Avnet Americas | Cap Tant Solid 10uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 8 Ohm 125°C T/R - Tape and Reel (Alt: T491T106K016AH) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491T106K016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T106K016AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 37.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T491T106K016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T106K016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVB31C106K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491T106K016AH vs TLESVB31C106K8RE |