-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491T106M006AT-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 1411 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
T491T106M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-12 Metric] - Tape and Reel (Alt: T491T106M006AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491T106M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 1311 20% ESR=5ohms RoHS: Compliant | 0 |
|
$0.3540 / $0.3700 | Order Now |
DISTI #
T491T106M006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1411 [3528-12 Metric] - Tape and Reel (Alt: T491T106M006AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491T106M006AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1411 [3528-12 Metric] - Tape and Reel (Alt: T491T106M006AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491T106M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T106M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 47 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |