Part Details for T491T336K004ZT7280 by KEMET Corporation
Overview of T491T336K004ZT7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491T336K004ZT7280
T491T336K004ZT7280 CAD Models
T491T336K004ZT7280 Part Data Attributes
|
T491T336K004ZT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T336K004ZT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 3.5 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 106 mA | |
Series | T491 | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T336K004ZT7280
This table gives cross-reference parts and alternative options found for T491T336K004ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T336K004ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45190R0336K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491T336K004ZT7280 vs B45190R0336K209 |
TMCUB0G336KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491T336K004ZT7280 vs TMCUB0G336KTR2F |
T491T336K004AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T336K004ZT7280 vs T491T336K004AMAUTO |
TAJT336K004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T491T336K004ZT7280 vs TAJT336K004B |
T491T336K004ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T336K004ZT7280 vs T491T336K004ATAUTO |
B45190E0336K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T336K004ZT7280 vs B45190E0336K206 |
T491T336K004ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T336K004ZT7280 vs T491T336K004ZT |
T491T336K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T336K004ZT7280 vs T491T336K004AHAUTO7280 |
T491T336K004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T336K004ZT7280 vs T491T336K004AHAUTO |
T491T336K004ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T336K004ZT7280 vs T491T336K004ATAUTO7280 |