-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K2125
|
Newark | Capacitor Tant, 10Uf 20V, 1.8 Ohm, 0.2, 6032-15, Capacitance:10Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.8Ohm Rohs Compliant: Yes |Kemet T491U106M020AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
40K0407
|
Newark | Capacitor Tant, 10Uf 20V, 1.8 Ohm, 0.2, 6032-15, Full Reel, Capacitance:10Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.8Ohm, Manufacturer Size Code:U, Failure Rate:- Rohs Compliant: Yes |Kemet T491U106M020AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6900 / $0.8740 | Buy Now |
DISTI #
T491U106M020AT-ND
|
DigiKey | CAP TANT 10UF 20% 20V 2312 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7621 | Buy Now |
DISTI #
T491U106M020AT
|
Avnet Americas | Cap Tant Solid 10uF 20V U CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.8 Ohm 125°C T/R - Tape and Reel (Alt: T491U106M020AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8085 / $0.9433 | Buy Now |
DISTI #
80-T491U106M020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 10uF 2312 20% ESR=1.8 Ohms RoHS: Compliant | 0 |
|
$0.7630 | Order Now |
DISTI #
T491U106M020AT
|
Avnet Americas | Cap Tant Solid 10uF 20V U CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 1.8 Ohm 125°C T/R - Tape and Reel (Alt: T491U106M020AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8085 / $0.9433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491U106M020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491U106M020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 89.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |