Part Details for T491V107K016AS by KEMET Corporation
Overview of T491V107K016AS by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491V107K016AS
T491V107K016AS CAD Models
T491V107K016AS Part Data Attributes
|
T491V107K016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491V107K016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 169.2 mA | |
Series | T491 (16V,S) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491V107K016AS
This table gives cross-reference parts and alternative options found for T491V107K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491V107K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V107K016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T491V107K016AS vs T491V107K016ATAUTO |
T491V107K016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V107K016AS vs T491V107K016AHAUTO |
T494V107K016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T491V107K016AS vs T494V107K016ATAUTO7280 |
TCKIC107VT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491V107K016AS vs TCKIC107VT |
T491V107K016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491V107K016AS vs T491V107K016ZT7280 |
T491V107K016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V107K016AS vs T491V107K016AHAUTO7280 |
T491V107K016ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V107K016AS vs T491V107K016ANAUTO7280 |
T491V107K016AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V107K016AS vs T491V107K016AMAUTO7280 |
LSR100/16DLK100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Suntsu Electronics Inc | T491V107K016AS vs LSR100/16DLK100 |
T491V107K016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491V107K016AS vs T491V107K016AMAUTO |