-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0515
|
Newark | Tantalum Capacitor, 100Uf 25V 0.3 Ohm 10%, 7343-43, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491X107K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1169 |
|
$1.7600 / $3.0000 | Buy Now |
DISTI #
19X2227
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 25 V, 2917 [7343 Metric], X Rohs Compliant: Yes |Kemet T491X107K025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3937 |
|
$1.7600 / $3.0000 | Buy Now |
DISTI #
95W0152
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 25 V, 2917 [7343 Metric], X Rohs Compliant: Yes |Kemet T491X107K025AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 6850 |
|
$1.1900 / $1.3300 | Buy Now |
DISTI #
14N7345
|
Newark | Tantalum Capacitor, 100Uf, 25V, Case X, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.3Ohm, Manufacturer Size Code:X, Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kemet T491X107K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4100 | Buy Now |
DISTI #
26AC5030
|
Newark | Cap 100Uf 25Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes |Kemet T491X107K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 | Buy Now |
DISTI #
399-8410-1-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34436 In Stock |
|
$1.1004 / $2.8800 | Buy Now |
DISTI #
T491X107K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: T491X107K025AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1840 / $1.3690 | Buy Now |
DISTI #
T491X107K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: T491X107K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1100 / $1.2950 | Buy Now |
DISTI #
89W0515
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Product that comes on tape, but is not reeled (Alt: 89W0515) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$2.0300 / $3.2800 | Buy Now |
DISTI #
80-T491X107K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=300mOhms RoHS: Compliant | 19643 |
|
$1.1400 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X107K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X107K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 50 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 296.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X107K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X107K025AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AT vs T491X107K025AMAUTO |
T491X107K025AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AT vs T491X107K025AHAUTO7280 |
T491X107K025ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X107K025AT vs T491X107K025ZT7280 |
TA025TCM107KER | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X107K025AT vs TA025TCM107KER |
T491X107K025ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X107K025AT vs T491X107K025ZT |
TA025TCM107MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X107K025AT vs TA025TCM107MER-13 |
T495X107K025AS | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 100uF, 2917 | Cornell Dubilier Electronics Inc | T491X107K025AT vs T495X107K025AS |
T491X107K025AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AT vs T491X107K025AGAUTO7280 |
T491X107K025AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K025AT vs T491X107K025AMAUTO7280 |