-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X108K004AT7280-ND
|
DigiKey | CAP TANT 1000UF 10% 4V 2917 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2282 | Buy Now |
DISTI #
80-T491X108K004ATLR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 1000uF 10% ESR=0.5Ohms RoHS: Compliant | 0 |
|
$1.9900 / $2.0100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X108K004AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X108K004AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X108K004AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X108K004AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X108K004AT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108K004AT7280 vs T513X108K004AT63107640 |
T495X108K004AGE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X108K004AT7280 vs T495X108K004AGE030 |
T513X108K004BK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X108K004AT7280 vs T513X108K004BK63207280 |
T513X108K004AH63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108K004AT7280 vs T513X108K004AH63207640 |
T495X108K004ANE040 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108K004AT7280 vs T495X108K004ANE040 |
T491X108K004AGC-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 1000uF, 2917, | KEMET Corporation | T491X108K004AT7280 vs T491X108K004AGC-7280 |
T97E108K004CSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | T491X108K004AT7280 vs T97E108K004CSS |
T513X108K004BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108K004AT7280 vs T513X108K004BC63107640 |
T513X108K004AH6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108K004AT7280 vs T513X108K004AH6110WAFL |
T513X108K004AK64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X108K004AT7280 vs T513X108K004AK64207640 |