-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y1162
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1000 F, 10%, 6.3 V, 2917 [7343-43 Metric], X Rohs Compliant: Yes |Kemet T491X108K006AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 970 |
|
$2.4600 / $3.9300 | Buy Now |
DISTI #
93X4697
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1000 F, 10%, 6.3 V, 2917 [7343-43 Metric], X Rohs Compliant: Yes |Kemet T491X108K006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.1300 | Buy Now |
DISTI #
399-5123-1-ND
|
DigiKey | CAP TANT 1000UF 10% 6.3V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6432 In Stock |
|
$2.1229 / $3.7900 | Buy Now |
DISTI #
T491X108K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X108K006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.7000 | Buy Now |
DISTI #
80-T491X108K006AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 1000uF 2917 10% ESR=600mOhm RoHS: Compliant | 6749 |
|
$1.9400 / $3.7800 | Buy Now |
DISTI #
V72:2272_09029355
|
Arrow Electronics | Cap Tant Solid 1000uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 18 |
|
$2.0130 / $3.7350 | Buy Now |
DISTI #
77353676
|
Verical | Cap Tant Solid 1000uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 535 |
|
$3.7286 / $5.3651 | Buy Now |
DISTI #
69169392
|
Verical | Cap Tant Solid 1000uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.6 Ohm 125°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 18 |
|
$2.0130 / $3.7350 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, (DRY/SOLID), 6.3V, 10%, 1000UF, SURFACE MOUNT, 2917 | 752 |
|
$1.2750 / $3.4000 | Buy Now |
DISTI #
T491X108K006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3 VDC 1000uF 2917 10% ESR=600mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 9500 In Stock |
|
$1.8900 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X108K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X108K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 210 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X108K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X108K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491X108K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X108K006AT vs T491X108K006ATAUTO |
T491X108K006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X108K006AT vs T491X108K006ZT7280 |
T491X108K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X108K006AT vs T491X108K006ATAUTO7280 |