Part Details for T491X226M035AT7622 by KEMET Corporation
Overview of T491X226M035AT7622 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491X226M035AT7622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X226M035AT7622-ND
|
DigiKey | CAP TANT 22UF 20% 35V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9446 | Buy Now |
DISTI #
T491X226M035AT7622
|
Avnet Americas | 22.0UF 35.0V - Tape and Reel (Alt: T491X226M035AT7622) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9644 / $1.0521 | Buy Now |
DISTI #
80-T491X226M35AT7622
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 22uF 20% RoHS: Compliant | 0 |
|
$0.7790 / $0.8970 | Order Now |