Part Details for T491X227K016AT2478 by KEMET Corporation
Overview of T491X227K016AT2478 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491X227K016AT2478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X227K016AT2478-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1255 | Buy Now |
DISTI #
T491X227K016AT2478
|
Avnet Americas | 220.UF 16.0V - Tape and Reel (Alt: T491X227K016AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491X227K016AT2478
|
Avnet Americas | 220.UF 16.0V - Tape and Reel (Alt: T491X227K016AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491X227K016AT2478
|
Avnet Americas | 220.UF 16.0V - Tape and Reel (Alt: T491X227K016AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491X227K016AT2478
|
Avnet Americas | 220.UF 16.0V - Tape and Reel (Alt: T491X227K016AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
LCSC | 220uF 16V 500m 10% 2917 Tantalum Capacitors ROHS | 86 |
|
$0.8816 / $1.4395 | Buy Now |