-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X336M035AG
|
Avnet Americas | Cap Tant Solid 33uF 35V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.6 Ohm 125°C T/R - Tape and Reel (Alt: T491X336M035AG) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X336M035AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X336M035AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 209.6 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X336M035AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X336M035AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X336M035AN6423 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T493X336M035AN6423 |
T493X336M035AB6221 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T493X336M035AB6221 |
T493X336M035CT6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T493X336M035CT6210WAFL |
T494X336M035AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T494X336M035AMAUTO |
T493X336M035CK61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T493X336M035CK61207640 |
T493X336M035AT6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X336M035AG vs T493X336M035AT6230 |
T510X336M035ATE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 33uF, 2917 | KEMET Corporation | T491X336M035AG vs T510X336M035ATE050C-7280 |
T493X336M035CC6233 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T493X336M035CC6233 |
T494X336M035AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T494X336M035AM7280 |
T493X336M035BN62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X336M035AG vs T493X336M035BN62307640 |