-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X476M035AT7280-ND
|
DigiKey | CAP TANT 47UF 20% 35V 2917 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9444 | Buy Now |
DISTI #
80-T491X476M035AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR=0.6Ohms RoHS: Compliant | 0 |
|
$0.9240 / $0.9440 | Order Now |
DISTI #
T491X476M035AT7280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 35 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X476M035AT7280) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X476M035AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X476M035AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 210 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X476M035AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X476M035AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X476M035BB63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476M035AT7280 vs T513X476M035BB63107640 |
T513X476M035BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476M035AT7280 vs T513X476M035BH6310WAFL |
T513X476M035AH6320 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T491X476M035AT7280 vs T513X476M035AH6320 |
T493X476M035BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476M035AT7280 vs T493X476M035BC6210WAFL |
T450E14761VMAB | CAP,TANTALUM / TA2O5,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491X476M035AT7280 vs T450E14761VMAB |
T493X476M035AM6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476M035AT7280 vs T493X476M035AM6413 |
07016-155MCBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X476M035AT7280 vs 07016-155MCBB |
T513X476M035BH62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476M035AT7280 vs T513X476M035BH62107610 |
T513X476M035BT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X476M035AT7280 vs T513X476M035BT62207610 |
T495X476M035ATE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X476M035AT7280 vs T495X476M035ATE300 |