-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T492B475K006ABTR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4414 | Buy Now |
DISTI #
T492B475K006AB
|
Avnet Americas | Capacitor Tantalum 4.7uF 10% 6V 2-Pin Surface Mount - Custom Tape W/Leader (Alt: T492B475K006AB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tape w/Leader | 0 |
|
$6.6805 / $7.9735 | Buy Now |
DISTI #
T492B475K006AB
|
Avnet Americas | Capacitor Tantalum 4.7uF 10% 6V 2-Pin Surface Mount - Custom Tape W/Leader (Alt: T492B475K006AB) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Container: Tape w/Leader | 0 |
|
$6.6805 / $7.9735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492B475K006AB
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B475K006AB
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 49.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T492B475K006AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B475K006AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11DS475KSC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T492B475K006AB vs CWR11DS475KSC |
CWR11DS475KBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T492B475K006AB vs CWR11DS475KBA |
TBJB475K006CBLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K006AB vs TBJB475K006CBLT0924 |
CWR11DS475KMA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 4.7uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T492B475K006AB vs CWR11DS475KMA |
CWR11DB475KZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B475K006AB vs CWR11DB475KZCTR13 |
TBJB475K006CBST0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K006AB vs TBJB475K006CBST0945 |
TBJB475K006CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K006AB vs TBJB475K006CWLT0H00 |
CWR11DB475KCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B475K006AB vs CWR11DB475KCBBULK |
CWR11DH475KCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T492B475K006AB vs CWR11DH475KCC |
TBJB475K006CRST0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | Kyocera AVX Components | T492B475K006AB vs TBJB475K006CRST0024 |