Part Details for T492C106K015RS by KEMET Corporation
Overview of T492C106K015RS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492C106K015RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B834
|
Newark | 10.0Uf 15.0V Rohs Compliant: No |Kemet T492C106K015RS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
DISTI #
399-T492C106K015RSTR-ND
|
DigiKey | 10.0UF 15.0V Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8513 | Buy Now |
Part Details for T492C106K015RS
T492C106K015RS CAD Models
T492C106K015RS Part Data Attributes
|
T492C106K015RS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C106K015RS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 210 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T492C106K015RS
This table gives cross-reference parts and alternative options found for T492C106K015RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C106K015RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK106KRTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C106K015RS vs CWR11HK106KRTR13 |
T492C106K015SS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C106K015RS vs T492C106K015SS |
CWR11HK106KRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C106K015RS vs CWR11HK106KRW |
T492C106K015PS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C106K015RS vs T492C106K015PS |
CWR11HK106KRBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C106K015RS vs CWR11HK106KRBULK |
CWR11HK106KRTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C106K015RS vs CWR11HK106KRTR |
T492C106K15CS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15V, 10uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C106K015RS vs T492C106K15CS |