Part Details for T492C155K035MS by KEMET Corporation
Overview of T492C155K035MS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492C155K035MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 147 |
|
RFQ |
Part Details for T492C155K035MS
T492C155K035MS CAD Models
T492C155K035MS Part Data Attributes:
|
T492C155K035MS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C155K035MS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 160 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T492C155K035MS
This table gives cross-reference parts and alternative options found for T492C155K035MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C155K035MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492C155K35CS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C155K035MS vs T492C155K35CS |
T492C155K035PS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C155K035MS vs T492C155K035PS |
NRC155K35R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413 | NEC Electronics Group | T492C155K035MS vs NRC155K35R12 |
TC212C155K035A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | Sunlord | T492C155K035MS vs TC212C155K035A |
TYTRC1V155KTRF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP, ROHS COMPLIANT | TE Connectivity | T492C155K035MS vs TYTRC1V155KTRF |
T492C155K035SS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C155K035MS vs T492C155K035SS |
T492C155K035BS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C155K035MS vs T492C155K035BS |
T492C155K35DS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T492C155K035MS vs T492C155K35DS |
TMH1VCTTE155KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 2413, CHIP | KOA Speer Electronics Inc | T492C155K035MS vs TMH1VCTTE155KR |
TMX1VCTTE155KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP | KOA Speer Electronics Inc | T492C155K035MS vs TMX1VCTTE155KR |