Part Details for T492C335K035MB D500 by KEMET Corporation
Overview of T492C335K035MB D500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7530D-500MXB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT | |
SLC7530D-500MXC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT | |
SLC7530D-500ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for T492C335K035MB D500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MB335KM/500
|
TTI | Tantalum Capacitors - Solid SMD 3.3UF 35V 10% C RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$7.3100 / $7.6200 | Buy Now |