-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M8287
|
Newark | 6.80Uf 20.0V Rohs Compliant: No |Kemet T492C685K020BH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492C685K020BH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C685K020BH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 85.6 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T492C685K020BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C685K020BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC685K020CBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | Kyocera AVX Components | T492C685K020BH vs TBJC685K020CBSD0824 |
T496C685K020BK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412 | KEMET Corporation | T492C685K020BH vs T496C685K020BK63107280 |
T493C685K020CB622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T492C685K020BH vs T493C685K020CB622B |
T493C685K020CB61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C685K020BH vs T493C685K020CB61207280 |
T493C685K020AM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | KEMET Corporation | T492C685K020BH vs T493C685K020AM64207280 |
T493C685K020AC63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C685K020BH vs T493C685K020AC63207610 |
TBJC685K020CSLD9HOR | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | T492C685K020BH vs TBJC685K020CSLD9HOR |
CTC3C6.8UF10%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2312, CHIP | Firadec | T492C685K020BH vs CTC3C6.8UF10%20V |
T496C685K020DT63107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T492C685K020BH vs T496C685K020DT63107640 |
T493C685K020CB622A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 2412, | KEMET Corporation | T492C685K020BH vs T493C685K020CB622A |