Capacitors
T492D106K025CC
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of T492D106K025CC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T492D106K025CC by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 42M8290
Newark 10.0Uf 25.0V |Kemet T492D106K025CC RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $7.7600
  • 800 $7.5200
  • 1,600 $7.2900
  • 2,400 $6.9400
$6.9400 / $7.7600 Buy Now
DISTI # CWR11KC106KC-TR
TTI Tantalum Capacitors - Solid SMD 10UF 25V 10% D Min Qty: 90 Package Multiple: 1 Container: Reel Americas - 0
  • 90 $10.8600
  • 400 $7.7600
  • 800 $7.5200
  • 1,600 $7.2900
  • 2,400 $7.0600
$7.0600 / $10.8600 Buy Now

CAD Models for T492D106K025CC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T492D106K025CC by KEMET Corporation

T492D106K025CC
KEMET Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0025 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
141.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T492D106K025CC
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for T492D106K025CC

This table gives cross-reference parts and alternative options found for T492D106K025CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D106K025CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJD106K025CLLD0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components T492D106K025CC vs TBJD106K025CLLD0945
T496D106K025DT64207640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation T492D106K025CC vs T496D106K025DT64207640
T496D106K025CT622A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation T492D106K025CC vs T496D106K025CT622A7640
T496D106K025CT612B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation T492D106K025CC vs T496D106K025CT612B7640
TBJD106K025CBLCT724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components T492D106K025CC vs TBJD106K025CBLCT724
TBJD106K025CBMDTH45 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components T492D106K025CC vs TBJD106K025CBMDTH45
TBJD106K025CBSZT724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components T492D106K025CC vs TBJD106K025CBSZT724
TBJD106K025CESC0845 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components T492D106K025CC vs TBJD106K025CESC0845
TBJD106K025CEST0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components T492D106K025CC vs TBJD106K025CEST0745
TBJD106K025CGLB0023 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917, Kyocera AVX Components T492D106K025CC vs TBJD106K025CGLB0023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492D106K025CC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492D106K025CC by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492D106K025CC would you like to use for your alert(s)?
  • Please alert me when T492D106K025CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492D106K025CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492D106K025CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492D106K025CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492D106K025CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492D106K025CC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: