T492D106M025PH
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T492D106M025PH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T492D106M025PH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 93AC2735
Newark 10.0Uf 25.0V |Kemet T492D106M025PH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.6300
  • 2,000 $2.5000
  • 4,000 $2.3300
  • 8,000 $2.1700
  • 12,000 $2.0900
  • 20,000 $2.0600
$2.0600 / $2.6300 Buy Now

CAD Models for T492D106M025PH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T492D106M025PH by KEMET Corporation

T492D106M025PH
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0025 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
141.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T492D106M025PH
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T492D106M025PH

This table gives cross-reference parts and alternative options found for T492D106M025PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492D106M025PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11KH106MBCL Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components T492D106M025PH vs CWR11KH106MBCL
CWR11KC106MA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T492D106M025PH vs CWR11KC106MA
T493D106M025CK6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T492D106M025PH vs T493D106M025CK6220
T493D106M025CT632C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T492D106M025PH vs T493D106M025CT632C7280
TBJD106M025CLSDT045 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components T492D106M025PH vs TBJD106M025CLSDT045
T496D106M025CH64207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917, KEMET Corporation T492D106M025PH vs T496D106M025CH64207610
TBJD106M025CEMZ0745 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components T492D106M025PH vs TBJD106M025CEMZ0745
T493D106M025CT642B7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T492D106M025PH vs T493D106M025CT642B7280
TBJD106M025CKSZ0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917, Kyocera AVX Components T492D106M025PH vs TBJD106M025CKSZ0723
T492D106M025MS42517280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2917 KEMET Corporation T492D106M025PH vs T492D106M025MS42517280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T492D106M025PH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T492D106M025PH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T492D106M025PH would you like to use for your alert(s)?
  • Please alert me when T492D106M025PH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T492D106M025PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T492D106M025PH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T492D106M025PH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T492D106M025PH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T492D106M025PH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: