Capacitors
T493A105M025AC6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP

Overview of T493A105M025AC6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493A105M025AC6110 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68K0348
Newark Tantalum Capacitor, Capacitance:1µf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Type:Solid, Esr:8Ohm, Leaded Process Compatible:No, Package/Case:3216-18, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Kemet T493A105M025AC6110 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,600 $5.4800
  • 2,400 $5.2300
$5.2300 / $5.4800 Buy Now
DISTI # 399-T493A105M025AC6110TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $5.4035
$5.4035 Buy Now
DISTI # 80-T493A15M025AC6110
Mouser Electronics Tantalum Capacitors - Solid SMD 25V 1uF 20% ESR=8Ohms RoHS: Not Compliant 0
  • 2,000 $5.4100
$5.4100 Order Now

CAD Models for T493A105M025AC6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493A105M025AC6110 by KEMET Corporation

T493A105M025AC6110
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1306
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
Height
1.6 mm
JESD-609 Code
e0
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
38.8 mA
Size Code
1206
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T493A105M025AC6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T493A105M025AC6110

This table gives cross-reference parts and alternative options found for T493A105M025AC6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A105M025AC6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493A105M025CK63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP KEMET Corporation T493A105M025AC6110 vs T493A105M025CK63207280
T493A105M025BN6110WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493A105M025AC6110 vs T493A105M025BN6110WAFL
TBJA105M025CASZ0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025CASZ0H24
TBJA105M025CBDZ0945 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025CBDZ0945
TBJA105M025CCSZ0800 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025CCSZ0800
TBJA105M025CDLB0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025CDLB0H00
TBJA105M025CLLZ0H00 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025CLLZ0H00
TBJA105M025JALZ0H24 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025JALZ0H24
TBJA105M025JBLC9845 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025JBLC9845
TBJA105M025JDLZ0700 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 1uF, 1206, Kyocera AVX Components T493A105M025AC6110 vs TBJA105M025JDLZ0700

Related Parts for T493A105M025AC6110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A105M025AC6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A105M025AC6110 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493A105M025AC6110 would you like to use for your alert(s)?
  • Please alert me when T493A105M025AC6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493A105M025AC6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A105M025AC6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493A105M025AC6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A105M025AC6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A105M025AC6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: