Part Details for T493A225K016BH 6210 by KEMET Corporation
Overview of T493A225K016BH 6210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6210BRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6210CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
LT6210IS6#TRPBF | Analog Devices | 1x Progmable S C, R-R Out, C F |
Price & Stock for T493A225K016BH 6210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493A225K016BH6210
|
TTI | Tantalum Capacitors - Solid SMD 16V 2.2uF 1206 10% ESR=6ohms Min Qty: 91 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$6.8800 / $8.3100 | Buy Now |