There are no models available for this part yet.
Overview of T493A225K020BH 6110 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6110ITS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110IDC#TRMPBF | Analog Devices | Cable/Wire Drop Comp | |
LT6110HTS8#TRMPBF | Analog Devices | Cable/Wire Drop Comp |
Price & Stock for T493A225K020BH 6110 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07016-087KBHZ
|
TTI | Tantalum Capacitors - Solid SMD 2.2UF 20V 10% A Min Qty: 112 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$5.6300 / $8.6500 | Buy Now |