-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M3167
|
Newark | Tantalum Capacitor, Capacitance:22µf, Capacitance Tolerance:± 10%, Capacitor Dielectric Type:Tantalum, Capacitor Type:Solid, Esr:4Ohm, Leaded Process Compatible:No, Package/Case:3216-18, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Kemet T493A226K006BC6110 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4900 / $5.7600 | Buy Now |
DISTI #
399-T493A226K006BC6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6813 | Buy Now |
DISTI #
80-T493A226K6BC6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3 VDC 22uF 1206 10% ESR=4ohms RoHS: Not Compliant | 0 |
|
$5.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493A226K006BC6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A226K006BC6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T493A226K006BC6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A226K006BC6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226K006RGLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006RGLZ0923 |
TBJA226K006RGLB0024 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006RGLB0024 |
TBJA226K006JASB0700 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006JASB0700 |
T493A226K006BC6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A226K006BC6110 vs T493A226K006BC6410WAFL |
TBJA226K006RXLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006RXLZ0900 |
TBJA226K006JKLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006JKLZ0700 |
TBJA226K006JCLB0700 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006JCLB0700 |
TBJA226K006JASZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006JASZ0800 |
TPSA226K006B0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T493A226K006BC6110 vs TPSA226K006B0500 |
TBJA226K006JXLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, 1206, | Kyocera AVX Components | T493A226K006BC6110 vs TBJA226K006JXLC0045 |