Part Details for T493B106K010CH642C by KEMET Corporation
Overview of T493B106K010CH642C by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493B106K010CH642C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493B106K010CH642C
|
Avnet Americas | - Custom Tape W/Leader (Alt: T493B106K010CH642C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Tape w/Leader | 0 |
|
$163.2615 / $194.8605 | Buy Now |
DISTI #
80-T493B106K1CH642C
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10UF 10V 10% B SPACE GRADE | 0 |
|
$132.9700 | Order Now |
DISTI #
T493B106K010CH642C
|
TTI | Tantalum Capacitors - Solid SMD 10UF 10V 10% B SPACE GRADE Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
T493B106K010CH642C
|
Avnet Americas | - Custom Tape W/Leader (Alt: T493B106K010CH642C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Tape w/Leader | 0 |
|
$163.2615 / $194.8605 | Buy Now |
Part Details for T493B106K010CH642C
T493B106K010CH642C CAD Models
T493B106K010CH642C Part Data Attributes:
|
T493B106K010CH642C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B106K010CH642C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 53 Weeks, 5 Days | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 130.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T493B106K010CH642C
This table gives cross-reference parts and alternative options found for T493B106K010CH642C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B106K010CH642C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B106K010CH642C vs 293D106X9010B2TE3 |
TA010TCR106KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T493B106K010CH642C vs TA010TCR106KBR-13 |
B45197A2106K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106K010CH642C vs B45197A2106K209 |
T450B11061AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T493B106K010CH642C vs T450B11061AKP |
TR3B106K010E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T493B106K010CH642C vs TR3B106K010E0800 |
T491B106K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T493B106K010CH642C vs T491B106K010ZT |
B45198L2106K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106K010CH642C vs B45198L2106K206 |
B45010B1069K757 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B106K010CH642C vs B45010B1069K757 |
T451B11061AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | T493B106K010CH642C vs T451B11061AKP |
TCKIA106BT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | T493B106K010CH642C vs TCKIA106BT13 |