-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2998
|
Newark | 2.20Uf 25.0V |Kemet T493B225J025BK6110 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.5000 / $7.8800 | Buy Now |
DISTI #
399-T493B225J025BK6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7947 | Buy Now |
DISTI #
80-T493B25J025BK6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 5% ESR=4.5Ohms RoHS: Not Compliant | 0 |
|
$7.7800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B225J025BK6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B225J025BK6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 51.6 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B225J025BK6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B225J025BK6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB225J025CRSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J025BK6110 vs TBJB225J025CRSZ0000 |
TBJB225J025CRLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J025BK6110 vs TBJB225J025CRLC0000 |
TBJB225J025CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J025BK6110 vs TBJB225J025CSLZ0723 |
TBJB225J025CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J025BK6110 vs TBJB225J025CRLD0900 |
T493B225J025CK611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225J025BK6110 vs T493B225J025CK611A |
T493B225J025CH631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225J025BK6110 vs T493B225J025CH631B |
TBJB225J025CRLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J025BK6110 vs TBJB225J025CRLZ0900 |
T493B225J025CC612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225J025BK6110 vs T493B225J025CC612A |
T493B225J025CT612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, 1411, | KEMET Corporation | T493B225J025BK6110 vs T493B225J025CT612C |
TBJB225J025CSLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T493B225J025BK6110 vs TBJB225J025CSLZ9045 |