-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3040
|
Newark | 47.0Uf 6.0V |Kemet T493B476K006AC6110 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7700 / $6.0600 | Buy Now |
DISTI #
399-T493B476K006AC6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9716 | Buy Now |
DISTI #
80-T493B46K006AC6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 47uF 10% ESR=3.5Ohms RoHS: Not Compliant | 0 |
|
$5.9800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493B476K006AC6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493B476K006AC6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 62.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T493B476K006AC6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493B476K006AC6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB476K006JKSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AC6110 vs TBJB476K006JKSC0900 |
TBJB476K006JELC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AC6110 vs TBJB476K006JELC0723 |
TBJB476K006JDSC0000 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AC6110 vs TBJB476K006JDSC0000 |
T493B476K006CN62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B476K006AC6110 vs T493B476K006CN62107280 |
T493B476K006CK651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | KEMET Corporation | T493B476K006AC6110 vs T493B476K006CK651C |
T493B476K006AM62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | T493B476K006AC6110 vs T493B476K006AM62207280 |
T493B476K006AB61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493B476K006AC6110 vs T493B476K006AB61107610 |
TBJB476K006RLLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AC6110 vs TBJB476K006RLLC0845 |
TBJB476K006RESB0745 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AC6110 vs TBJB476K006RESB0745 |
TBJB476K006RELC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411, | Kyocera AVX Components | T493B476K006AC6110 vs TBJB476K006RELC0H23 |