Capacitors
T493C156K035AT6110
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2412

Overview of T493C156K035AT6110 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493C156K035AT6110 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T493C156K035AT6110TR-ND
DigiKey CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $6.7971
$6.7971 Buy Now
DISTI # 80-T493C16K035AT6110
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 15uF 10% ESR=0.45Ohms RoHS: Compliant 0
  • 500 $6.8000
$6.8000 Order Now

CAD Models for T493C156K035AT6110 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493C156K035AT6110 by KEMET Corporation

T493C156K035AT6110
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2413
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
450 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0053 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
197.6 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T493C156K035AT6110
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2412
    VS

Alternate Parts for T493C156K035AT6110

This table gives cross-reference parts and alternative options found for T493C156K035AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156K035AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493C156K035AC64107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP KEMET Corporation T493C156K035AT6110 vs T493C156K035AC64107280
T493C156K035BT64107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035BT64107610
T493C156K035BN63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035BN63107640
T493C156K035AK61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP KEMET Corporation T493C156K035AT6110 vs T493C156K035AK61107280
T493C156K035AM64107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035AM64107610
T493C156K035CM62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035CM62107610
T493C156K035BH62107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035BH62107610
T493C156K035BH64107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035BH64107640
T493C156K035CC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035CC6210WAFL
T493C156K035CH63107610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493C156K035AT6110 vs T493C156K035CH63107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493C156K035AT6110 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493C156K035AT6110 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493C156K035AT6110 would you like to use for your alert(s)?
  • Please alert me when T493C156K035AT6110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493C156K035AT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493C156K035AT6110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493C156K035AT6110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493C156K035AT6110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493C156K035AT6110 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: