Part Details for T493C156M025AT6110 by KEMET Corporation
Overview of T493C156M025AT6110 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493C156M025AT6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T493C156M25AT6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 15uF 2312 20% ESR=1.5ohms RoHS: Compliant | 0 |
|
$6.8700 | Order Now |
Part Details for T493C156M025AT6110
T493C156M025AT6110 CAD Models
T493C156M025AT6110 Part Data Attributes
|
T493C156M025AT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C156M025AT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T493C156M025AT6110
This table gives cross-reference parts and alternative options found for T493C156M025AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C156M025AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156M025BC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156M025AT6110 vs T493C156M025BC6210WAFL |
T493C156M025CH632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025AT6110 vs T493C156M025CH632A7640 |
T493C156M025CC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C156M025AT6110 vs T493C156M025CC62107280 |
T496C156M025BC63107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025AT6110 vs T496C156M025BC63107610 |
T496C156M025CT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156M025AT6110 vs T496C156M025CT6110WAFL |
T493C156M025BK62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156M025AT6110 vs T493C156M025BK62207640 |
T493C156M025BT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C156M025AT6110 vs T493C156M025BT6310WAFL |
T496C156M025AT64107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025AT6110 vs T496C156M025AT64107640 |
T493C156M025CC622BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025AT6110 vs T493C156M025CC622BWAFL |
T493C156M025CC632AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2412, | KEMET Corporation | T493C156M025AT6110 vs T493C156M025CC632AWAFL |