-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493C226K020BH6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7971 | Buy Now |
DISTI #
T493C226K020BH6110
|
Avnet Americas | Tantalum Capacitor 22uF 10% 20VDC 6032 T/R - Custom Tape W/Leader (Alt: T493C226K020BH6110) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tape w/Leader | 0 |
|
$5.9075 | Buy Now |
DISTI #
80-T493C226K20BH6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=1.2ohms RoHS: Not Compliant | 0 |
|
$6.8100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493C226K020BH6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493C226K020BH6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T493C226K020BH6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493C226K020BH6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C226K020NBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | Vishay Intertechnologies | T493C226K020BH6110 vs T83C226K020NBSS |
T493C226K020AB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | T493C226K020BH6110 vs T493C226K020AB6310 |
T493C226K020CT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226K020BH6110 vs T493C226K020CT6120WAFL |
T493C226K020BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226K020BH6110 vs T493C226K020BB63107610 |
T493C226K020AB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T493C226K020BH6110 vs T493C226K020AB6120 |
T493C226K020AT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226K020BH6110 vs T493C226K020AT64207640 |
T493C226K020CH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493C226K020BH6110 vs T493C226K020CH61107640 |
T493C226K020BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T493C226K020BH6110 vs T493C226K020BM64207280 |
T493C226K020AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | T493C226K020BH6110 vs T493C226K020AM6110 |
T83C226K020ESZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T493C226K020BH6110 vs T83C226K020ESZL |