Capacitors
T493D106K035AH6120
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP

Overview of T493D106K035AH6120 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T493D106K035AH6120 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69K8406
Newark Capacitor,10Uf,35Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T493D106K035AH6120 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 400 $8.1600
  • 800 $7.9100
  • 1,600 $7.6700
  • 2,400 $7.3000
$7.3000 / $8.1600 Buy Now
DISTI # 399-18759-1-ND
DigiKey CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $12.3800
  • 500 $8.2344
$8.2344 / $12.3800 Buy Now
DISTI # 80-T493D106K35AH6120
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=0.3ohms RoHS: Not Compliant 0
  • 500 $8.7600
$8.7600 Order Now
DISTI # T493D106K035AH6120
TTI Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=0.3ohms Min Qty: 82 Package Multiple: 1 Container: Reel Americas - 0
  • 82 $9.2200
$9.2200 Buy Now

CAD Models for T493D106K035AH6120 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T493D106K035AH6120 by KEMET Corporation

T493D106K035AH6120
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0035 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
282.8 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T493D106K035AH6120
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T493D106K035AH6120

This table gives cross-reference parts and alternative options found for T493D106K035AH6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D106K035AH6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
593D106X9035D2DE3 Tantalum Capacitor, Tantalum (dry/solid), Vishay Intertechnologies T493D106K035AH6120 vs 593D106X9035D2DE3
T493D106K035AT6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T493D106K035AH6120 vs T493D106K035AT6220
T493D106K035CT652A7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation T493D106K035AH6120 vs T493D106K035CT652A7610
T493D106K035CT632A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT KEMET Corporation T493D106K035AH6120 vs T493D106K035CT632A
T493D106K035AB6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T493D106K035AH6120 vs T493D106K035AB6420
T493D106K035CB652A Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, KEMET Corporation T493D106K035AH6120 vs T493D106K035CB652A
T493D106K035CK6130C-7280 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T493D106K035AH6120 vs T493D106K035CK6130C-7280
T493D106K035BB61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP KEMET Corporation T493D106K035AH6120 vs T493D106K035BB61107280
T493D106K035CM61307640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T493D106K035AH6120 vs T493D106K035CM61307640
T493D106K035CT6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917 KEMET Corporation T493D106K035AH6120 vs T493D106K035CT6310

Related Parts for T493D106K035AH6120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493D106K035AH6120 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493D106K035AH6120 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493D106K035AH6120 would you like to use for your alert(s)?
  • Please alert me when T493D106K035AH6120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493D106K035AH6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493D106K035AH6120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493D106K035AH6120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493D106K035AH6120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493D106K035AH6120 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: