Part Details for T493D107K006CC62207280 by KEMET Corporation
Overview of T493D107K006CC62207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D107K006CC62207280
T493D107K006CC62207280 CAD Models
T493D107K006CC62207280 Part Data Attributes
|
T493D107K006CC62207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107K006CC62207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D107K006CC62207280
This table gives cross-reference parts and alternative options found for T493D107K006CC62207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107K006CC62207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107K006CB651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K006CC62207280 vs T493D107K006CB651A |
T496D107K006DT64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K006CC62207280 vs T496D107K006DT64107610 |
T496D107K006DT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K006CC62207280 vs T496D107K006DT6210 |
T496D107K006CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K006CC62207280 vs T496D107K006CT611B7610 |
T496D107K006CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K006CC62207280 vs T496D107K006CT642C |
T496D107K006CT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T493D107K006CC62207280 vs T496D107K006CT64207280 |
T493D107K006CK611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K006CC62207280 vs T493D107K006CK611C7610 |
T496D107K006AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K006CC62207280 vs T496D107K006AH6120 |
T493D107K006BH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107K006CC62207280 vs T493D107K006BH62207280 |
T493D107K006CH632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T493D107K006CC62207280 vs T493D107K006CH632CWAFL |