Part Details for T493D156M035AT6110 by KEMET Corporation
Overview of T493D156M035AT6110 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493D156M035AT6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T493D156M35AT6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 15uF 2917 20% ESR=800mOhms RoHS: Compliant | 0 |
|
$7.5000 | Order Now |
Part Details for T493D156M035AT6110
T493D156M035AT6110 CAD Models
T493D156M035AT6110 Part Data Attributes
|
T493D156M035AT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D156M035AT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D156M035AT6110
This table gives cross-reference parts and alternative options found for T493D156M035AT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D156M035AT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D156M035BC64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035AT6110 vs T496D156M035BC64107280 |
T493D156M035AM6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035AT6110 vs T493D156M035AM6130 |
T493D156M035BB62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156M035AT6110 vs T493D156M035BB62307640 |
T493D156M035BN61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156M035AT6110 vs T493D156M035BN61107610 |
T496D156M035CC651CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T493D156M035AT6110 vs T496D156M035CC651CWAFL |
07016-148MBCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D156M035AT6110 vs 07016-148MBCB |
T493D156M035CB622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T493D156M035AT6110 vs T493D156M035CB622B |
T493D156M035AT64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D156M035AT6110 vs T493D156M035AT64107640 |
T493D156M035AT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D156M035AT6110 vs T493D156M035AT6130 |
T493D156M035AB6330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T493D156M035AT6110 vs T493D156M035AB6330 |