Part Details for T493D226K025BH by KEMET Corporation
Overview of T493D226K025BH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493D226K025BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493D226K025BHTR-ND
|
DigiKey | 22.0UF 25.0V Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1079 | Buy Now |
Part Details for T493D226K025BH
T493D226K025BH CAD Models
T493D226K025BH Part Data Attributes
|
T493D226K025BH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K025BH
KEMET Corporation
Solid Tantalum Chip Capacitors / T493 Series?÷Military Commercial-Off-The-Shelf (COTS); Capacitance [nom]: 22uF; Working Voltage (Vdc)[max]: 25V; Capacitance Tolerance: +/-10%; Dielectric: Tantalum, Solid; Lead Style: Surface-Mount Chip; Lead Dimensions: 7343-31; Termination: Solder Coated (SnPb, Pb 5% min); Body Dimensions: 7.3mm x 4.3mm x 2.8mm; Temperature Range: -55C to +125C; Container: Tape & Reel; Qty per Container: 500; Features: MIL-PRF-55365: B Failure Rate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0050 |