-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T1767
|
Newark | 22.0Uf 25.0V Rohs Compliant: No |Kemet T493D226K025BH6410 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0800 / $10.1500 | Buy Now |
DISTI #
399-T493D226K025BH6410TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2494 | Buy Now |
DISTI #
80-T493D26K025BH6410
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 10% ESR=0.8Ohms RoHS: Not Compliant | 0 |
|
$10.9000 | Order Now |
DISTI #
T493D226K025BH6410
|
TTI | Tantalum Capacitors - Solid SMD 25V 22uF 10% ESR=0.8Ohms Min Qty: 66 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$12.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D226K025BH6410
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D226K025BH6410
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 173.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D226K025BH6410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D226K025BH6410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H5226K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K025BH6410 vs B45198H5226K406 |
07016-125KCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T493D226K025BH6410 vs 07016-125KCH |
TR3D226K025F0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025BH6410 vs TR3D226K025F0200 |
B45198R5226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T493D226K025BH6410 vs B45198R5226K409 |
T496D226K025AHE800C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K025BH6410 vs T496D226K025AHE800C-7280 |
T86D226K025UBAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, 2917, | Vishay Intertechnologies | T493D226K025BH6410 vs T86D226K025UBAL |
593D226X9025D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025BH6410 vs 593D226X9025D8W |
B45198H5226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D226K025BH6410 vs B45198H5226K409 |
293D226X9025D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D226K025BH6410 vs 293D226X9025D2WE3 |
T496D226K025ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | T493D226K025BH6410 vs T496D226K025ATE400C-7280 |