Part Details for T493D336K035CH652A by KEMET Corporation
Overview of T493D336K035CH652A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493D336K035CH652A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493D336K035CH652A
|
Avnet Americas | Capacitor Tantalum Solid 33uF 35V D CASE 10% Surface Mount 7343-31 125°C T/R - Tape and Reel (Alt: T493D336K035CH652A) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for T493D336K035CH652A
T493D336K035CH652A CAD Models
T493D336K035CH652A Part Data Attributes
|
T493D336K035CH652A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D336K035CH652A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Terminal Finish | Tin/Lead (Sn90Pb10) |